T0120 1 | C.K Tools
Warding File Flat 2nd Cut, 100 mm
Order No.: 03L3441
EAN: 5013969392005
MPN:
T0120 1
Unit Price (€ / pc.)
5.1051 € *
Available: 1 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
- Manufactured from special file steel
- Precise Cut
- Second Cut
- Square
- Wooden handle
- Blade length 100 mm
- Total length 160 mm
Technical specifications
Version | key file | |
File shape | flat | |
Chop | cut 2 | |
Length | 100 mm | |
Abrasive Material | carbon steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |