CR0402-FX-9531GLF | Bourns Electronics GmbH

Resistor, thick film, SMD 0402 (1005), 9.53 kΩ, 0.063 W, ±1 %, CR0402-FX-9531GLF

Order No.: 06E9017
EAN: 4099879159045
MPN:
CR0402-FX-9531GLF
Series: CR0402
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.0024 € *
Available: 20,000 pcs.
Leadtime: 11 Weeks **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0024 €

SMD Thick film resistor, CR0402-FX-9531GLF, Bourns

Resistor, Thick film, SMD 0402, 9.53 kΩ, 0.063 W, ±1 %

Features

  • Small package dimensions
  • RoHS compliant
  • Power rating at 70 °C = 1/16 W
  • Tight dimensional tolerances
  • Suitable for most types of soldering processes
Technical specifications
ohmic resistance 9.53 kΩ
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.32 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Design
Width
Length
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Design
Width
Length
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0402 (1005), 10 kΩ, 0.063 W, ±1 %, CR0402-FX-1002GLF
Order No.:
 06E8492
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CR0402-FX-1002GLF
Available: 6,730 pcs. Leadtime: 11 Weeks **
Total Price: 0.50 € *
100 pcs.
0.0050 €
1000 pcs.
0.0038 €
3000 pcs.
0.0024 €
5000 pcs.
0.0021 €
15000 pcs.
0.0013 €
10 kΩ
±1 %
SMD 0402 (1005)
0.5 mm
1 mm
0.32 mm
-55 °C
155 °C
0.063 W
thick film
Resistor, thick film, SMD 0402 (1005), 0 Ω, 0.063 W, ±5 %, CR0402-J/-000GLF
Order No.:
 06E9027
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CR0402-J/-000GLF
Available: 7,025 pcs. Leadtime: 11 Weeks **
Total Price: 0.65 € *
100 pcs.
0.0065 €
1000 pcs.
0.0039 €
3000 pcs.
0.0025 €
5000 pcs.
0.0023 €
15000 pcs.
0.0013 €
0 Ω
±5 %
SMD 0402 (1005)
0.5 mm
1 mm
0.32 mm
-55 °C
155 °C
0.063 W
thick film