VC 10/2/24 | Block
PCB transformer, 10 VA, 24 V/24 V, 74 %, VC 10/2/24
Output power | 10 W | |
Width | 43 mm | |
Height | 34 mm | |
Length | 51 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 24 V | |
Secondary voltage (2) | 24 V | |
efficiency | 74 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |