VC 10/1/15 | Block

PCB transformer, 10 VA, 15 V, 74 %, VC 10/1/15

Order No.: 42C1416
EAN: 4099891349547
MPN:
VC 10/1/15
Series: VC
Block
default L
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6743 €
Technical specifications
Output power 10 W
Width 43 mm
Height 34 mm
Length 51 mm
Primary voltage 230 V
Secondary voltage (1) 15 V
efficiency 74 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 11 variations
*incl. VAT plus shipping costs