VB 2,3/2/18 | Block

PCB transformer, 2.3 VA, 18 V/18 V, 52 %, VB 2,3/2/18

Order No.: 42C1403
EAN: 4099891349417
MPN:
VB 2,3/2/18
Series: VB
Block
default L
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5922 €
Technical specifications
Output power 2.3 W
Width 27 mm
Height 29 mm
Length 32 mm
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
efficiency 52 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 13 variations
*incl. VAT plus shipping costs

Order No.:

 42C1398

Manufacturer SKU:

 VB 2,3/1/18

 

Available: 0 pcs. Leadtime: 2 Weeks **
7.59 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5922 €
10 pcs.
6.6878 €
50 pcs.
6.2237 €
150 pcs.
5.9500 €
500 pcs.
5.6525 €