VB 2,3/2/12 | Block
PCB transformer, 2.3 VA, 12 V/12 V, 52 %, VB 2,3/2/12
Output power | 2.3 W | |
Width | 27 mm | |
Height | 29 mm | |
Length | 32 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 12 V | |
Secondary voltage (2) | 12 V | |
efficiency | 52 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |