FL 6/9 | Block

PCB flat transformer, 6 VA, 9 V/9 V, 333 mA/333 mA, 69 %, FL 6/9

Order No.: 35C3366
EAN: 4099891346904
MPN:
FL 6/9
Series: FL
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
16.2673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.2673 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 6.0 VA, type FL 6.

Technical specifications
Output power 6 W
Width 44 mm
Height 22.6 mm
Length 53 mm
Primary voltage 2 x 115 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
Secondary amperage 1 333 mA
secondary amperage 2 333 mA
efficiency 69 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Height
Secondary voltage (2)
Width
Length
Output power
Primary voltage
efficiency
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Height
Secondary voltage (2)
Width
Length
Output power
Primary voltage
efficiency
PCB flat transformer, 6 VA, 15 V/15 V, 200 mA/200 mA, 69 %, FL 6/15
Order No.:
 35C3370
Manufacturer:
 Block
Manufacturer SKU:
 FL 6/15
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 19.86 € *
1 pcs.
19.8611 €
10 pcs.
17.4811 €
50 pcs.
16.2911 €
150 pcs.
15.5652 €
500 pcs.
14.7679 €
15 V
200 mA
200 mA
22.6 mm
15 V
44 mm
53 mm
6 W
2 x 115 V
69 %
PCB flat transformer, 6 VA, 12 V/12 V, 250 mA/250 mA, 69 %, FL 6/12
Order No.:
 35C3368
Manufacturer:
 Block
Manufacturer SKU:
 FL 6/12
Available: 23 pcs. Leadtime: 15 Weeks ** Next delivery: 2 pcs. on 2024-07-26
Total Price: 20.24 € *
1 pcs.
20.2419 €
10 pcs.
17.8143 €
50 pcs.
16.6005 €
150 pcs.
15.8627 €
500 pcs.
15.0654 €
12 V
250 mA
250 mA
22.6 mm
12 V
44 mm
53 mm
6 W
2 x 115 V
69 %
PCB flat transformer, 6 VA, 5 V/5 V, 69 %, FL 6/5
Order No.:
 42C1047
Manufacturer:
 Block
Manufacturer SKU:
 FL 6/5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 16.26 € *
1 pcs.
16.2554 €
5 V
22 mm
5 V
44 mm
53 mm
6 W
2 x 115 V
69 %