FL 6/8 | Block
PCB flat transformer, 6 VA, 8 V/8 V, 375 mA/375 mA, 69 %, FL 6/8
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 6.0 VA, type FL 6.
Output power | 6 W | |
Width | 44 mm | |
Height | 22.6 mm | |
Length | 53 mm | |
Primary voltage | 2 x 115 V | |
Secondary voltage (1) | 8 V | |
Secondary voltage (2) | 8 V | |
Secondary amperage 1 | 375 mA | |
secondary amperage 2 | 375 mA | |
efficiency | 69 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |