1506307 | BKL Electronic
PUR Spiral cable Li12YD11Y 6 x 0.5 mm², shielded, black
Unit Price (€ / pc.)
92.7605 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
92.76 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7605 €
5 pcs.
87.2032 €
15 pcs.
83.8593 €
50 pcs.
80.1584 €
150 pcs.
76.8145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506307, BKL Elektronic
Spiral cable, extension length 3200 mm, diameter 7.0 x 0.3 mm, spiral diameter 26-31 mm, cross section 6 x 0.50 mm², polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Spiral cable | |
Outer diameter | 7 mm | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper | |
Cable cross-section | 0.5 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Temperature range (active) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |