1506300 | BKL Electronic
PUR Spiral cable Li12YD11Y 6 x 0.25 mm², shielded, black
Unit Price (€ / pc.)
49.0994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.10 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0994 €
5 pcs.
46.1482 €
15 pcs.
44.3989 €
50 pcs.
42.4235 €
150 pcs.
40.6504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506300, BKL Elektronic
Spiral cable, extension length 1600 mm, diameter 6.1 x 0.3 mm, spiral diameter 24-28 mm, cross section 6 x 0.25 mm², polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Spiral cable | |
Outer diameter | 6.1 mm | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper | |
Cable cross-section | 0.25 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Temperature range (active) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |