1506214 | BKL Electronic
PUR Spiral cable Li12Y11Y 4 x 0.5 mm², unshielded, black, 1506214
Unit Price (€ / pc.)
67.1279 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
67.13 € *
Price list
Quantity
Price per unit*
1 pcs.
67.1279 €
5 pcs.
63.3913 €
10 pcs.
59.6666 €
50 pcs.
55.9419 €
100 pcs.
52.2053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506214, BKL Elektronic
Spiral cable, extension length 4800 mm, diameter 4.9 x 0.3 mm, spiral diameter 18-22 mm, cross section 4 x 0.50 mm², polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 4 | |
Version | Spiral cable | |
Outer diameter | 4.9 mm | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper | |
Cable cross-section | 0.5 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |