1506201 | BKL Electronic
PUR Spiral cable Li12Y11Y 6 x 0.08 mm², unshielded, black
Unit Price (€ / pc.)
47.8975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.90 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8975 €
5 pcs.
45.2319 €
10 pcs.
42.5663 €
50 pcs.
39.9126 €
100 pcs.
37.2589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506201, BKL Elektronic
Spiral cable, extension length 3200 mm, diameter 4.1 x 0.3 mm, spiral diameter 17-21 mm, cross section 6 x 0.08 mm², polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Spiral cable | |
Outer diameter | 4.1 mm | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper | |
Cable cross-section | 0.08 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |