79 9723 050 08 | binder
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 5 m, PUR, green, 0.5 A, 79 9723 050 08
Unit Price (€ / pc.)
77.1834 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
77.18 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1834 €
5 pcs.
72.5543 €
15 pcs.
69.7697 €
50 pcs.
66.6876 €
150 pcs.
63.9030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, 79-9723-050-08, Franz Binder
M12-X Connecting cable, poles 8, shielded, cable moulded, IP67, UL, PUR green, AWG 26/7, 5 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | RJ45-cable plug, straight | |
Colour | green | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 0.5 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP20/IP67 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |