79 9723 020 08 | binder
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 2 m, PUR, green, 0.5 A, 79 9723 020 08
Unit Price (€ / pc.)
61.9990 € *
Available: 4 pcs.
Leadtime: 17 Weeks **
Total Price:
62.00 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9990 €
5 pcs.
58.2743 €
15 pcs.
56.0490 €
50 pcs.
53.5738 €
150 pcs.
51.3366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, 79-9723-020-08, Franz Binder
M12-X Connecting cable, poles 8, shielded, cable moulded, IP67, UL, PUR green, AWG 26/7, 2 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | RJ45-cable plug, straight | |
Colour | green | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 0.5 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP20/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |