9-361-A | Bernstein

ESD handling set 6 pcs mat gray (900x610x2), wrist strap, 2 cables, 1 grounding plug, 1 grounding module, 9-361-A

Order No.: 05L0254
EAN: 4250838528917
MPN:
9-361-A
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
120.9516 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
120.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.9516 €

ESD handling set, 9-361-A, Bernstein

Workplace support 900x610x2 mm, wrist strap, spiral cable 70-200 cm, grounding cable 1.8 m, grounding plug 2 x 10 mm and M5 connection, grounding module with cable and  3x1 MOhm connection.

Technical specifications
Width 610 mm
Thickness 2 mm
Colour gray
Contents 6 pieces
Length 900 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thickness
Width
Length
Colour
Contents
1 item in 13 variations
*incl. VAT plus shipping costs