9-360-A | Bernstein
ESD handling set 5-pcs mat black (900x610x1.5), wrist strap, 2 cables, grounding plug, 9-360-A
Order No.: 05L0252
EAN: 4250838528900
MPN:
9-360-A
Unit Price (€ / pc.)
103.9941 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
ESD handling set, 9-360-A, Bernstein
Workplace support 900x610x1.5 mm, wrist strap, spiral cable 70-200 cm, grounding cable 1.8 m, grounding plug 2 x 10 mm and M5 connection.
Technical specifications
Width | 610 mm | |
Thickness | 1.5 mm | |
Colour | black | |
Contents | 5 pieces | |
Length | 900 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |