Q19P1CXXW24E | APEM
LED signal light, 24 V (DC), white, 1 cd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1
LED-Signal lamp, Q19P1CXXW24E, APEM
LED indicators with the mounting diameter of 19mm. Integrated Ø 10mm LED, 2VDC to 220VAC, with metal or plastic socket and options for flashing, permanent or RGB illumination.
Features
- Various connection options (solder lugs, plug connections, solder pins and cable outlets),
- Frame shape (protruding)
- Surfaces (chrome, matt chrome and black chrome).
- Also available in Super-Bright
Connection | solder connection/2.8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 10 mm | |
Installation diameter | 19 mm | |
Farbe der Beleuchtung | white | |
Luminous intensity | 1 cd | |
Assembly | PCB mounting | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |