5-2213818-9 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, green/yellow, actuator (brown, L 2.2 mm), 5.09 N, THT, 5-2213818-9
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Available in 5 Days: 764 pcs.
Leadtime: 1 Week **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
75 pcs.
2.1182 €
300 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 5-2213818-9, Alcoswitch
The 5-2213818-9 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.
Features
- Enable ease of use with tactile and audible feedback
- Caps enhance the size of the illumination
- Caps offer an easy type of actuation of the existing switch
Applications
- Industrial equipment
- Building Automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Connection | THT | |
illuminated | Yes | |
actuating force | 5.09 N | |
Width | 6 mm | |
Actuator colour | brown | |
Farbe der Beleuchtung | green/yellow | |
Height | 7 mm | |
Contact material | silver-plated | |
Length | 6.1 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 50 mA/12 VDC | |
actuator length | 2.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |