3-2213818-5 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, green/yellow, actuator (brown, L 2.2 mm), 2.54 N, THT
Tactile switch, 3-2213818-5, Alcoswitch
The 3-2213818-5 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.
Features
- Enable ease of use with tactile and audible feedback
- Caps enhance the size of the illumination
- Caps offer an easy type of actuation of the existing switch
Applications
- Industrial equipment
- Building Automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Connection | THT | |
illuminated | Yes | |
actuating force | 2.54 N | |
Width | 6 mm | |
Actuator colour | brown | |
Farbe der Beleuchtung | green/yellow | |
Height | 7 mm | |
Contact material | silver-plated | |
Length | 6.1 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 50 mA/12 VDC | |
actuator length | 2.2 mm |
Country of origin | CN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |