FLRY-A 0,35MM² WEISS/GRAU | Insulated stranded wires
PVC-automotive cable, FLRY-A, 0.35 mm², white/gray, outer Ø 1.3 mm
Automotive wire, FLRY-A 0,35MM² WEISS/GRAU, N.A.
PVC automotive cable, FLRY-A 0.35 mm², outer-Ø 1.3 mm, white/gray.
Core insulation material | PVC | |
Outer diameter | 1.3 mm | |
Colour | white/gray | |
Halogen free | No | |
Cable structure | 7 x 0.27 mm | |
Cable material | copper, bright | |
Cable cross-section | 0.35 mm² | |
Temperature range (active) | -40 °C to 105 °C |
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Reel with 500 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |