FLRY-A 0,50MM² GRAU/ROT | Insulated stranded wires
PVC-automotive cable, FLRY-A, 0.5 mm², AWG 20, gray/red, outer Ø 1.6 mm
Unit Price (€ / mtr.)
0.2261 € *
Available: 400 mtr.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 mtr.
0.2261 €
50 mtr.
0.2059 €
100 mtr.
0.1797 €
500 mtr.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive wire, FLRY-A 0,50MM² GRAU/ROT, N.A.
PVC automotive cable, FLRY-A 0.5 mm², outer-Ø 1.6 mm, gray/red.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.6 mm | |
AWG cross-section | AWG 20 | |
Colour | gray/red | |
Halogen free | No | |
Cable structure | 19 x 0.19 mm | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Reel with 500 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |