60.20.010 | Equipment for Knobs
Scale disk, Ø 36 mm, 0-10, 270° for shafts to 10 mm, 60.20.010
Order No.: 20H450
EAN: 4099889347029
MPN:
60.20.010
Unit Price (€ / pc.)
3.9865 € *
Available: 47 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 1 Week **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.5105 €
100 pcs.
3.0821 €
250 pcs.
2.9512 €
1000 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 36 mm and 10 mm hole, type 60.20.
Technical attributes (type, labeling, degree increment): 60.20.010, 0 – 10, 270°
Technical specifications
Suitable for | shafts to 10 mm | |
Accessory Type | scale disk, Ø 36 mm, 0-10, 270° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |