60.10.010 | Equipment for Knobs
Scale disk, Ø 20 mm, 0-10, 270° for shafts to 7 mm, 60.10.010
Order No.: 20H420
EAN: 4099889347005
MPN:
60.10.010
Unit Price (€ / pc.)
8.5680 € *
Available: 123 pcs.
Available in 5 Days: 790 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.5327 €
50 pcs.
7.0329 €
150 pcs.
6.7235 €
500 pcs.
6.3665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 20 mm and 7.0 mm hole, type 60.10.
Technical attributes (type, labeling, degree increment): 60.10.010, 0 – 10, 270°
Technical specifications
Suitable for | shafts to 7 mm | |
Accessory Type | scale disk, Ø 20 mm, 0-10, 270° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |