ZDSPVH2000 + ZDAB2000*4 | Zendure

Zendure SolarFlow2000 Set with 4 x AB200048V / 160Ah / 7,680Wh

Order No.: 27A0019
EAN: 4042883802414
MPN:
ZDSPVH2000 + ZDAB2000*4
Series: SolarFlow
Zendure
default L
Image may differ
Unit Price (€ / pc.)
4,401.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,401.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,401.81 €

SolarFlow2000 set, ZDSPVH2000 + ZDAB2000*4, Zendure

With the SolarFlow HUB2000 you can install several solar modules with a maximum output of 2400 W and store the electricity produced during the day so that you don't give anything away to the grid operator. In the Zendure app, you can set how much electricity is fed into the household grid/inverter. If more electricity is produced than is fed into the household grid, it is stored in the battery and can be used at a later time.+

Thanks to IP65 protection and integrated heating foil, the storage tank can also be used outdoors in winter down to -10 °C.

Technical specifications
Usage household
Version SolarFlow2000 kit
Width 246 mm
Height 64 mm
Length 363 mm
max. operating temperature 60 °C
min. operating temperature -20 °C
Nominal capacity 160 Ah
Rated voltage 48 V
Logistics
Country of origin CN
Customs tariff number 85043129
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Nominal capacity
Version
Width
Length
Height
min. operating temperature
Rated voltage
Usage
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal capacity
Version
Width
Length
Height
min. operating temperature
Rated voltage
Usage
max. operating temperature
Zendure SolarFlow2000 set with 3 x AB200048V / 120Ah / 5,760Wh
Order No.:
 27A0018
Manufacturer:
 Zendure
Manufacturer SKU:
 ZDSPVH2000 + ZDAB2000*3
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3,437.91 € *
1 pcs.
3,437.91 €
120 Ah
SolarFlow2000 kit
246 mm
363 mm
64 mm
-20 °C
48 V
household
60 °C
Zendure SolarFlow2000 Set with 4 x AB200048V / 160Ah / 7,680Wh
Order No.:
 27A0019
Manufacturer:
 Zendure
Manufacturer SKU:
 ZDSPVH2000 + ZDAB2000*4
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 4,401.81 € *
1 pcs.
4,401.81 €
160 Ah
SolarFlow2000 kit
246 mm
363 mm
64 mm
-20 °C
48 V
household
60 °C
Zendure SolarFlow2000 set with 2 x AB200048V / 80Ah / 3,840Wh
Order No.:
 27A0017
Manufacturer:
 Zendure
Manufacturer SKU:
 ZDSPVH2000 + ZDAB2000*2
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,457.35 € *
1 pcs.
2,457.35 €
80 Ah
SolarFlow2000 kit
246 mm
363 mm
64 mm
-20 °C
48 V
household
60 °C
Zendure SolarFlow2000 set with 1 x AB200048V / 40Ah / 1,920Wh
Order No.:
 27A0016
Manufacturer:
 Zendure
Manufacturer SKU:
 ZDSPVH2000 + ZDAB2000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,462.51 € *
1 pcs.
1,462.51 €
40 Ah
SolarFlow2000 kit
246 mm
363 mm
64 mm
-20 °C
48 V
household
60 °C