ENL320-2 | Yuasa

Lead-battery, 2 V, 320 Ah, 206 x 210 x 240 mm, internal thread M8

Order No.: 26A8435
EAN: 4099891768447
MPN:
ENL320-2
Series: ENL
Yuasa
default L
Image may differ
Unit Price (€ / pc.)
241.7009 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
241.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.7009 €

VRLA rechargeable battery, ENL320-2, Yuasa

The ENL320-2 general purpose VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
  • ABS case material to UL94:V0
Technical specifications
Connection internal thread M8
Usage telecommunications, UPS, emergency lighting
Width 210 mm
Weight 25.6 kg
Height 240 mm
Length 206 mm
max. operating temperature 50 °C
min. operating temperature -20 °C
Nominal capacity 320 Ah
Rated voltage 2 V
Technology lead
Logistics
Country of origin GB
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Width
Length
Height
Connection
Rated voltage
Nominal capacity
Weight
min. operating temperature
max. operating temperature
Usage
Technology
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Connection
Rated voltage
Nominal capacity
Weight
min. operating temperature
max. operating temperature
Usage
Technology
Lead-battery, 2 V, 320 Ah, 206 x 210 x 240 mm, internal thread M8
Order No.:
 26A8435
Manufacturer:
 Yuasa
Manufacturer SKU:
 ENL320-2
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 241.70 € *
1 pcs.
241.7009 €
210 mm
206 mm
240 mm
internal thread M8
2 V
320 Ah
25.6 kg
-20 °C
50 °C
telecommunications, UPS, emergency lighting
lead
Lead-battery, 2 V, 480 Ah, 305 x 210 x 240 mm, internal thread M8
Order No.:
 26A8436
Manufacturer:
 Yuasa
Manufacturer SKU:
 ENL480-2
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 322.09 € *
1 pcs.
322.0854 €
210 mm
305 mm
240 mm
internal thread M8
2 V
480 Ah
36.7 kg
-20 °C
50 °C
telecommunications, UPS, emergency lighting
lead
Lead-battery, 6 V, 100 Ah, 200 x 208 x 238 mm, internal thread M8
Order No.:
 26A8433
Manufacturer:
 Yuasa
Manufacturer SKU:
 ENL100-6
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 202.20 € *
1 pcs.
202.2048 €
208 mm
200 mm
238 mm
internal thread M8
6 V
100 Ah
24.1 kg
-20 °C
50 °C
telecommunications, UPS, emergency lighting
lead
Lead-battery, 6 V, 160 Ah, 305 x 210 x 240 mm, internal thread M8
Order No.:
 26A8434
Manufacturer:
 Yuasa
Manufacturer SKU:
 ENL160-6
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 288.87 € *
1 pcs.
288.8725 €
210 mm
305 mm
240 mm
internal thread M8
6 V
160 Ah
36.7 kg
-20 °C
50 °C
telecommunications, UPS, emergency lighting
lead