632723130112 | Würth Elektronik eiSos
WR-COM USB 3.1 Type C Mid-Mount THR/SMT 1.6 mm, 632723130112
Unit Price (€ / pc.)
6.3665 € *
Available: 48 pcs.
Leadtime: 8 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.8429 €
50 pcs.
5.2003 €
100 pcs.
4.5696 €
400 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | C socket | |
Contact connection | solder connection | |
Assembly | THR | |
Pin number | 24 pole | |
USB Standard | USB 3.1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |