614108646521 | Würth Elektronik eiSos
USB 2.0 Type A Dual Stacked Horizontal Mid-mount T, 614108646521
Unit Price (€ / pc.)
6.7949 € *
Available: 65 pcs.
Available in 5 Days: 664 pcs.
Leadtime: 1 Week **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
25 pcs.
6.2594 €
100 pcs.
5.9262 €
250 pcs.
5.6049 €
500 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | A socket | |
Contact connection | solder connection | |
Assembly | THR | |
Pin number | 8 pole | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 130 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |