434771025826 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, SMD
Unit Price (€ / pc.)
1.2257 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1662 €
100 pcs.
1.1424 €
250 pcs.
1.0948 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 260 g | |
Width | 4.1 mm | |
Actuator colour | white | |
Height | 2.5 mm | |
Contact material | silver-plated | |
Length | 6.2 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 50 mA/12 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Reel with 2,600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |