430773034825 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (gray), 250 g, J-hook
Unit Price (€ / pc.)
1.0591 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
50 pcs.
0.9520 €
250 pcs.
0.9044 €
500 pcs.
0.8449 €
1300 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | J-hook | |
illuminated | No | |
actuating force | 250 g | |
Width | 6.2 mm | |
Actuator colour | gray | |
Height | 3.4 mm | |
Contact material | silver-plated | |
Length | 6.2 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 50 mA/12 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Reel with 1,300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |