430483031816 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, J-hook
Connection | J-hook | |
illuminated | No | |
actuating force | 160 g | |
Width | 6.2 mm | |
Actuator colour | black | |
Height | 3.1 mm | |
Contact material | silver-plated | |
Length | 6.2 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 50 mA/12 VDC |
Country of origin | CN |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |