9774100960R | Würth Elektronik eiSos
SMD spacer sleeve, Spacer sleeve, 11.4 mm, steel
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 1 to 16 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Version | Spacer sleeve | |
Outer diameter | 6 mm | |
Design | round | |
Bolt length | 11.4 mm | |
Colour | metal | |
Inner diameter | 4.2 mm | |
Material | steel |
Country of origin | DE |
Customs tariff number | 73182900 |
MSL | MSL 1 |
Original Packaging | Reel with 350 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |