9774020482R | Würth Elektronik eiSos
SMD spacer sleeve, internal thread, M4, 3.4 mm, steel
Unit Price (€ / pc.)
1.4637 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3685 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 1 to 10 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
Version | internal thread | |
Outer diameter | 8.2 mm | |
Design | round | |
Bolt length | 3.4 mm | |
Colour | silver | |
Thread size | M4 | |
Inner diameter | 5.2 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Reel with 1,100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |