97730256332R | Würth Elektronik eiSos
SMD spacer sleeve, internal thread, with pin, M1.6, 2.5 mm, steel
Unit Price (€ / pc.)
0.9758 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8925 €
50 pcs.
0.7973 €
100 pcs.
0.7021 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 1 to 6mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
Technical specifications
Version | internal thread, with pin | |
Outer diameter | 3.3 mm | |
Design | round | |
Bolt length | 2.5 mm | |
Thread size | M1.6 | |
Internal thread length | 1.5 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Reel with 2,200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |