971120474 | Würth Elektronik eiSos
Hexagon spacer bolt, External/Internal Thread, M4/M4, 12 mm, brass
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 12 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Internal thread length | 8 mm | |
Length | 20 mm | |
Material | brass | |
spanner size | 7 mm |
Country of origin | DE |
Customs tariff number | 74153300 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |