971100155 | Würth Elektronik eiSos
Hexagon spacer bolt, External/Internal Thread, M2.5/M2.5, 10 mm, polyamide
Unit Price (€ / pc.)
1.0472 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
100 pcs.
0.7735 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Spacer stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | black | |
Thread size | M2.5/M2.5 | |
Internal thread length | 8 mm | |
Length | 18 mm | |
Material | polyamide | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |