970100324 | Würth Elektronik eiSos
Hexagon spacer bolt, Internal/Internal Thread, M3/M3, 10 mm, brass
Unit Price (€ / pc.)
0.6188 € *
Available: 50 pcs.
Leadtime: 9 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5736 €
50 pcs.
0.5022 €
100 pcs.
0.4415 €
500 pcs.
0.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Internal thread length | 10 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
MSL | MSL 1 |
Original Packaging | Carton with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |