970050354 | Würth Elektronik eiSos
Hexagon spacer bolt, Internal/Internal Thread, M3/M3, 5 mm, brass
Unit Price (€ / pc.)
0.4736 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.47 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4736 €
10 pcs.
0.4427 €
50 pcs.
0.3856 €
100 pcs.
0.3391 €
1000 pcs.
0.3154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 5 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Internal thread length | 5 mm | |
Material | brass | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
MSL | MSL 1 |
Original Packaging | Carton with 6,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |