560112110078 | Würth Elektronik eiSos
Resistor, thick film, SMD 0402 (1005), 475 Ω, 0.1 W, ±1 %, 560112110078
Order No.: 38P5066
EAN: 4099891756123
MPN:
560112110078
Unit Price (€ / pc.)
0.1023 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
50 pcs.
0.0571 €
500 pcs.
0.0393 €
5000 pcs.
0.0298 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor, 560112110078, WÜRTH
WRIS-RSKS anti-sulfur thick film resistor.
Technical specifications
ohmic resistance | 475 Ω | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.35 mm | |
Length | 1 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | -100/+100 ppm/C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead monoxide ]lead(II) oxide] |