686720119001 | Würth Elektronik eiSos
Foldable FFC jumper cable, 20 pole, pitch 1 mm, PET, white/blue
Unit Price (€ / pc.)
6.4498 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.9143 €
100 pcs.
5.5811 €
250 pcs.
5.2598 €
500 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PET | |
Number of cores | 20 | |
Version | folding flex cable | |
Width | 21 mm | |
Colour | white/blue | |
Halogen free | Yes | |
Cable length | 200 mm | |
Cable material | copper, tin-plated | |
Rated voltage | 60 V | |
Grid | 1 mm | |
Shielding | unshielded | |
Temperature range (unmoved) | -30 °C to 105 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444993 |
MSL | MSL 1 |
Original Packaging | Bag with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |