63903415621 | Würth Elektronik eiSos
Flat ribbon cable, 34 pole, pitch 1 mm, 0.089 mm², AWG 28, PVC, gray/red
Unit Price (€ / mtr.)
8.3181 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 mtr.
8.3181 €
30 mtr.
7.8302 €
60 mtr.
7.3423 €
120 mtr.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ribbon flat cable, 63903415621, Würth Elektronik eiSos
WR-CAB 1.00 mm ribbon flat cable.
Technical specifications
Core insulation material | PVC | |
Number of cores | 34 | |
Version | flat ribbon cable | |
AWG cross-section | AWG 28 | |
Width | 34 mm | |
Colour | gray/red | |
Halogen free | No | |
Height | 0.9 mm | |
Cable length | 30.48 m | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.089 mm² | |
Rated voltage | 300 V | |
Grid | 1 mm | |
Shielding | unshielded | |
Temperature range (unmoved) | -25 °C to 105 °C |
Download
Logistics
Customs tariff number | 85444995 |
Original Packaging | Reel with 30 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |