691373500003B | Würth Elektronik eiSos
Socket header, 3 pole, pitch 5.08 mm, straight, green, 691373500003B
Unit Price (€ / pc.)
4.3792 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.9270 €
50 pcs.
3.3915 €
100 pcs.
3.0345 €
500 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Connection plating | galvanized | |
Number of rows | 1 | |
Version | terminal block | |
Colour | green | |
Contact type | socket | |
contact surface | galvanized | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 75 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |