691348400003 | Würth Elektronik eiSos
Socket header, 3 pole, pitch 7.62 mm, straight, green, 691348400003
Connection | screw connection | |
Connection plating | galvanized | |
Number of rows | 1 | |
Version | terminal block | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 7.62 mm |
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 150 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |