691340700007 | Würth Elektronik eiSos
Socket header, 7 pole, pitch 5 mm, straight, green, 691340700007
Connection | screw connection | |
Connection plating | galvanized | |
Number of rows | 1 | |
Version | terminal block | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 5 mm |
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 60 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |