690207100472 | Würth Elektronik eiSos
WR-MM Transition Connector, 690207100472
Connection | solder pin | |
Number of rows | 2 | |
Additional parts | equipped | |
Colour | red | |
Contact type | pin | |
contact surface | tin/nickel plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Bar with 68 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |