657010240101 | Würth Elektronik eiSos
Pin header, 10 pole, pitch 5.7 mm, angled, black, 657010240101
Connection | solder connection | |
Number of rows | 2 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 26 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 5.7 mm | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85366930 |
Original Packaging | Tray with 63 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |