62202021821 | Würth Elektronik eiSos
Socket header, 20 pole, pitch 1.27 mm, straight, black, 62202021821
Connection | solder pin | |
Number of rows | 2 | |
Version | socket header | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 1.27 mm |
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Bar with 44 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |