61201425921 | Würth Elektronik eiSos
Insulation displacement connectors, 14 pole, pitch 2.54 mm, straight, gray, 61201425921
Unit Price (€ / pc.)
3.3201 € *
Available: 33 pcs.
Leadtime: 7 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
50 pcs.
3.0821 €
100 pcs.
2.9393 €
250 pcs.
2.7965 €
500 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Version | pin header | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |