7499111614A | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 7499111614A
Characteristics
- Available in SMT, THT and THT with USB
- Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
- Improved Common Mode Rejection (CMRR) due to additional NiZn cores
- Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
- RJ45 connector with integrated transformer & common mode choke
Application:
- Suitable for industrial temperatures from –40 °C up to +85 °C
- Compatible to Industrial Ethernet systems like EtherCAT or Profinet
- Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
- Hubs, Routers, Switches, IP cameras, IoT applications
Connection | solder connection | |
Version | socket | |
Category | Cat 5e | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Bar with 28 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |