810911003 | Würth Elektronik eiSos
Line filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 10 mH, faston plug 6.3 mm, 810911003
Characteristics
- Approvals: cULus (UL 1283, CSA 22.2 No. 8 1986), VDE (IEC/EN 60939-2), ENEC
- Broadband noise suppression in common and differential mode
- Certifications: cULus (UL 60939-3, CSA 22.2 No. 8), VDE (IEC/EN 60939-2)
- Climatic category: 25/100/21
- Easy assembly through faston connectors
- Extreme differential and common mode noise attenuation
- Fast chassis mounting
- Flammability corresponding to UL 94 V-0
- Improved differential mode noise attenuation
- Low Leakage Version
- Single-phase filter
- Suitable for industrial applications with strict requirements for leakage current or applications that have already reached maximum leakage current values
- UL 60939-3 replaces UL 1283 for Appliance Filters
- Very compact design
- Without Y-capacitors, for a leakage current of almost 0 A
Application:
- Industrial electronics
- Switched-mode power supplies
- Telecommunications
- Household goods
- DC applications
- Industrial electronics
- Switched-mode power supplies
- Telecommunications
- Household goods
- DC applications
ohmic resistance | 1000 kΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | 1-stage filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 10 mH | |
integrated switch | No | |
Capacity X|Y | X2 0.22 μF, Y2 2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 3 A |
Country of origin | CN |
Customs tariff number | 85480090 |
MSL | MSL 1 |
Original Packaging | Tray with 9 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |