744355090 | Würth Elektronik eiSos
High current choke, SMD 1350, 0.9 µH, 24 A, 744355090
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Version | flat wire high current inductor | |
Design | SMD 1350 | |
Width | 12.8 mm | |
DC current | 24 A | |
DC resistance | 1.6 mΩ | |
Height | 4.7 mm | |
Inductance | 0.9 µH | |
Length | 13 mm | |
Measuring frequency | 72 MHz | |
Tolerance | ±20 % |
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 400 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |